Sepa Axial Fan, 12 V dc, dc Operation, 14.3m³/h, 40mA Max, 50 x 50 x 10mm

RS Stock No.: 284-4769Brand: SepaManufacturers Part No.: MFB50E12A-003Distrelec Article No.: 15421683
View all in Axial Fans

Technical Document

Specifications

Brand

Sepa

Supply Voltage

12 V dc

Height

50mm

AC or DC Operation

DC

Width

50mm

Depth

10mm

Maximum Current

40mA

Dimensions

50 x 50 x 10mm

Air Flow

14.3m³/h

Country of Origin

China

BD 10.714

BD 10.714 Each (Exc. Vat)

BD 11.785

BD 11.785 Each (inc. VAT)

Sepa Axial Fan, 12 V dc, dc Operation, 14.3m³/h, 40mA Max, 50 x 50 x 10mm

BD 10.714

BD 10.714 Each (Exc. Vat)

BD 11.785

BD 11.785 Each (inc. VAT)

Sepa Axial Fan, 12 V dc, dc Operation, 14.3m³/h, 40mA Max, 50 x 50 x 10mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sepa

Supply Voltage

12 V dc

Height

50mm

AC or DC Operation

DC

Width

50mm

Depth

10mm

Maximum Current

40mA

Dimensions

50 x 50 x 10mm

Air Flow

14.3m³/h

Country of Origin

China