Serious Clamp Type Flexible Arm Lamp Light Clamp for LED Lamps

RS Stock No.: 281-9818Brand: SeriousManufacturers Part No.: 14020
brand-logo
View all in Lighting Mounts

Technical Document

Specifications

Brand

Serious

Mount Type

Clamp

Supported Lamp Type

LED

Supported Lamp Shape

Flexible Arm

Number of Fixing Holes

4

Country of Origin

China

You may be interested in
Sunnex Clamp Type Light Clamp
BD 36.566Each (Exc. Vat)
Stock information temporarily unavailable.

BD 10.549

BD 10.549 Each (Exc. Vat)

BD 11.604

BD 11.604 Each (inc. VAT)

Serious Clamp Type Flexible Arm Lamp Light Clamp for LED Lamps

BD 10.549

BD 10.549 Each (Exc. Vat)

BD 11.604

BD 11.604 Each (inc. VAT)

Serious Clamp Type Flexible Arm Lamp Light Clamp for LED Lamps
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sunnex Clamp Type Light Clamp
BD 36.566Each (Exc. Vat)

Technical Document

Specifications

Brand

Serious

Mount Type

Clamp

Supported Lamp Type

LED

Supported Lamp Shape

Flexible Arm

Number of Fixing Holes

4

Country of Origin

China

You may be interested in
Sunnex Clamp Type Light Clamp
BD 36.566Each (Exc. Vat)