Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Serious LED, MR16, 12 V Machine Light, 110 → 240 V, IP65, 700mm Arm Length

RS Stock No.: 772-3040Brand: SeriousManufacturers Part No.: 14362
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

Serious

Lamp Type

LED, MR16, 12 V

Lamp Supplied

Yes

Voltage Rating

110 → 240 V

Wattage

5 W

Arm Length

700mm

Arm Type

Flexible

IP Rating

IP65

Maximum Reach

700mm

Integral transformer

Yes

Cable Length

2m

Country of Origin

United Kingdom

Product details

Flexible Arm LED MR16 Machine Lights

Long flexible arm 5W LED machine lights
700 mm arm length
LED MR16 lamp supplied
Choice of remote or integral LED driver (7723022 = integral driver and universal mains cable set, 7723031 = universal external plug in driver, 7723040 = integral driver and universal mains cable set, 7723047 = integral driver with universal mains cable set)
Cables are all 2 metres in length

Serious Brands Machine Lights

Stock information temporarily unavailable.

P.O.A.

Serious LED, MR16, 12 V Machine Light, 110 → 240 V, IP65, 700mm Arm Length

P.O.A.

Serious LED, MR16, 12 V Machine Light, 110 → 240 V, IP65, 700mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Serious

Lamp Type

LED, MR16, 12 V

Lamp Supplied

Yes

Voltage Rating

110 → 240 V

Wattage

5 W

Arm Length

700mm

Arm Type

Flexible

IP Rating

IP65

Maximum Reach

700mm

Integral transformer

Yes

Cable Length

2m

Country of Origin

United Kingdom

Product details

Flexible Arm LED MR16 Machine Lights

Long flexible arm 5W LED machine lights
700 mm arm length
LED MR16 lamp supplied
Choice of remote or integral LED driver (7723022 = integral driver and universal mains cable set, 7723031 = universal external plug in driver, 7723040 = integral driver and universal mains cable set, 7723047 = integral driver with universal mains cable set)
Cables are all 2 metres in length

Serious Brands Machine Lights