Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Serious LED Machine Light, 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac

RS Stock No.: 281-9827Brand: SeriousManufacturers Part No.: 3S70HB
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

Serious

Lamp Type

LED

Voltage Rating

100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac

Wattage

3.3 W

Mains Plug Type

Type G - British BS1363

Maximum Reach

700mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 160.682

BD 160.682 Each (Exc. Vat)

BD 176.750

BD 176.750 Each (inc. VAT)

Serious LED Machine Light, 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac

BD 160.682

BD 160.682 Each (Exc. Vat)

BD 176.750

BD 176.750 Each (inc. VAT)

Serious LED Machine Light, 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Serious

Lamp Type

LED

Voltage Rating

100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac

Wattage

3.3 W

Mains Plug Type

Type G - British BS1363

Maximum Reach

700mm

Country of Origin

United Kingdom