Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Serious LED LED Worklight, 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac, 700mm Arm Length

RS Stock No.: 281-9839Brand: SeriousManufacturers Part No.: 6S70HB
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

Serious

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

8500 lx

Voltage Rating

100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac

Light Style

Flexible Arm

Wattage

6.7 W

Arm Length

700mm

Arm Type

Adjustable Arm

Maximum Reach

700mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 210.546

BD 210.546 Each (Exc. Vat)

BD 231.601

BD 231.601 Each (inc. VAT)

Serious LED LED Worklight, 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac, 700mm Arm Length

BD 210.546

BD 210.546 Each (Exc. Vat)

BD 231.601

BD 231.601 Each (inc. VAT)

Serious LED LED Worklight, 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac, 700mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Serious

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

8500 lx

Voltage Rating

100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac

Light Style

Flexible Arm

Wattage

6.7 W

Arm Length

700mm

Arm Type

Adjustable Arm

Maximum Reach

700mm

Country of Origin

United Kingdom