Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Serious LED LED Worklight, 12 → 24 V ac/dc, 12 → 24 V ac/dc, 12 → 24 V ac/dc, 700mm Arm Length

RS Stock No.: 281-9840Brand: SeriousManufacturers Part No.: 6S70LV65K
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

Serious

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

8500 lx

Voltage Rating

12 → 24 V ac/dc, 12 → 24 V ac/dc, 12 → 24 V ac/dc

Light Style

Flexible Arm

Wattage

6.7 W

Arm Length

700mm

Arm Type

Adjustable Arm

Maximum Reach

700mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 189.772

BD 189.772 Each (Exc. Vat)

BD 208.749

BD 208.749 Each (inc. VAT)

Serious LED LED Worklight, 12 → 24 V ac/dc, 12 → 24 V ac/dc, 12 → 24 V ac/dc, 700mm Arm Length

BD 189.772

BD 189.772 Each (Exc. Vat)

BD 208.749

BD 208.749 Each (inc. VAT)

Serious LED LED Worklight, 12 → 24 V ac/dc, 12 → 24 V ac/dc, 12 → 24 V ac/dc, 700mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Serious

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

8500 lx

Voltage Rating

12 → 24 V ac/dc, 12 → 24 V ac/dc, 12 → 24 V ac/dc

Light Style

Flexible Arm

Wattage

6.7 W

Arm Length

700mm

Arm Type

Adjustable Arm

Maximum Reach

700mm

Country of Origin

United Kingdom