Technical Document
Specifications
Brand
SeriousLamp Type
Halogen
Voltage Rating
24 V
Light Style
Articulated Arm
Wattage
20 W
Arm Type
Short
IP Rating
IP20
Cable Length
2m
Country of Origin
United Kingdom
Product details
Short Arm Halogen Machine / Inspection Lights
Halogen machine inspection lamps
Short-arm, fixed
No integral transformer
Un-terminated bare wire (2m)
Designed to be wired directly to available 12 or 24V machine supplies
IP20 rated
MR11 LED 20W lamp supplied
Serious Brands Machine Lights
BD 86.955
BD 86.955 Each (Exc. Vat)
BD 95.651
BD 95.651 Each (inc. VAT)
1
BD 86.955
BD 86.955 Each (Exc. Vat)
BD 95.651
BD 95.651 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeriousLamp Type
Halogen
Voltage Rating
24 V
Light Style
Articulated Arm
Wattage
20 W
Arm Type
Short
IP Rating
IP20
Cable Length
2m
Country of Origin
United Kingdom
Product details
Short Arm Halogen Machine / Inspection Lights
Halogen machine inspection lamps
Short-arm, fixed
No integral transformer
Un-terminated bare wire (2m)
Designed to be wired directly to available 12 or 24V machine supplies
IP20 rated
MR11 LED 20W lamp supplied