Technical Document
Specifications
Brand
SeriousLamp Type
LED
Wattage
4.5 W
Maximum Reach
510mm
Arm Type
Adjustable Arm
Voltage Rating
100 → 240 V
Lamp Supplied
Yes
Country of Origin
China
Stock information temporarily unavailable.
BD 79.552
BD 79.552 Each (Exc. Vat)
BD 87.507
BD 87.507 Each (inc. VAT)
Serious LED Desk Lamp, 4.5 W
1
BD 79.552
BD 79.552 Each (Exc. Vat)
BD 87.507
BD 87.507 Each (inc. VAT)
Serious LED Desk Lamp, 4.5 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeriousLamp Type
LED
Wattage
4.5 W
Maximum Reach
510mm
Arm Type
Adjustable Arm
Voltage Rating
100 → 240 V
Lamp Supplied
Yes
Country of Origin
China