Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Serious LED Desk Lamp, 4.5 W

RS Stock No.: 281-9865Brand: SeriousManufacturers Part No.: SR2054
brand-logo
View all in Desk Lamps

Technical Document

Specifications

Brand

Serious

Lamp Type

LED

Wattage

4.5 W

Maximum Reach

165mm

Arm Type

Adjustable Arm

Voltage Rating

100 → 240 V

Lamp Supplied

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 80.530

BD 80.530 Each (Exc. Vat)

BD 88.583

BD 88.583 Each (inc. VAT)

Serious LED Desk Lamp, 4.5 W

BD 80.530

BD 80.530 Each (Exc. Vat)

BD 88.583

BD 88.583 Each (inc. VAT)

Serious LED Desk Lamp, 4.5 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Serious

Lamp Type

LED

Wattage

4.5 W

Maximum Reach

165mm

Arm Type

Adjustable Arm

Voltage Rating

100 → 240 V

Lamp Supplied

Yes

Country of Origin

China