Technical Document
Specifications
Brand
SES SterlingSleeve Diameter
1.25mm
Colour
Red
Material
Neoprene
Sleeve Length
20mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
1.25mm
Maximum Cable Diameter
2mm
Wall Thickness
0.5mm
Country of Origin
France
Product details
Coloured Expandable Sleeves
You may be interested in



SES Sterling Expandable Neoprene Brown Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia SeriesBrand: SES Sterling
BD 2.1601 Bag of 100 (Exc. Vat)
SES Sterling Expandable Neoprene Green Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia SeriesBrand: SES Sterling
BD 2.3301 Bag of 100 (Exc. Vat)
SES Sterling Expandable Neoprene Yellow Cable Sleeve, 1.25mm Diameter, 20mm LengthBrand: SES Sterling
P.O.A.1 Bag of 100 (Exc. Vat)
SES Sterling Expandable Neoprene Black Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia SeriesBrand: SES Sterling
BD 2.1601 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.
BD 2.893
BD 2.893 1 Bag of 100 (Exc. Vat)
BD 3.182
BD 3.182 1 Bag of 100 (inc. VAT)
SES Sterling Expandable Neoprene Red Cable Sleeve, 1.25mm Diameter, 20mm Length
1
BD 2.893
BD 2.893 1 Bag of 100 (Exc. Vat)
BD 3.182
BD 3.182 1 Bag of 100 (inc. VAT)
SES Sterling Expandable Neoprene Red Cable Sleeve, 1.25mm Diameter, 20mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 2.893 |
15 - 49 | BD 2.832 |
50+ | BD 2.805 |
You may be interested in



SES Sterling Expandable Neoprene Brown Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia SeriesBrand: SES Sterling
BD 2.1601 Bag of 100 (Exc. Vat)
SES Sterling Expandable Neoprene Green Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia SeriesBrand: SES Sterling
BD 2.3301 Bag of 100 (Exc. Vat)
SES Sterling Expandable Neoprene Yellow Cable Sleeve, 1.25mm Diameter, 20mm LengthBrand: SES Sterling
P.O.A.1 Bag of 100 (Exc. Vat)
SES Sterling Expandable Neoprene Black Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia SeriesBrand: SES Sterling
BD 2.1601 Bag of 100 (Exc. Vat)
Technical Document
Specifications
Brand
SES SterlingSleeve Diameter
1.25mm
Colour
Red
Material
Neoprene
Sleeve Length
20mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
1.25mm
Maximum Cable Diameter
2mm
Wall Thickness
0.5mm
Country of Origin
France
Product details
Coloured Expandable Sleeves
You may be interested in



SES Sterling Expandable Neoprene Brown Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia SeriesBrand: SES Sterling
BD 2.1601 Bag of 100 (Exc. Vat)
SES Sterling Expandable Neoprene Green Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia SeriesBrand: SES Sterling
BD 2.3301 Bag of 100 (Exc. Vat)
SES Sterling Expandable Neoprene Yellow Cable Sleeve, 1.25mm Diameter, 20mm LengthBrand: SES Sterling
P.O.A.1 Bag of 100 (Exc. Vat)
SES Sterling Expandable Neoprene Black Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia SeriesBrand: SES Sterling
BD 2.1601 Bag of 100 (Exc. Vat)