Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SES Sterling PLIOSNAP+ Clip On Cable Markers, White, Pre-printed ""-, +, 0 → 9, E, L, N, R, S, T"", 1.9 →

RS Stock No.: 334-1607Brand: SES SterlingManufacturers Part No.: 03740830001
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Clip On

Legend

-, +, 0 → 9, E, L, N, R, S, T

Minimum Cable Diameter

1.9mm

Maximum Cable Diameter

2.6mm

Colour

White

Quantity

540

Printable

No

Material

Polyoxymethylene

Fire Behaviour

Self-extinguishing

Series

PLIOSNAP+

Cable Diameter Range

1.9 → 2.6mm

Kit Includes

Cable Markers on Wands

Country of Origin

France

Product details

PLIOSNAP+® system clip-on cable markers

Jumper markers placed on a rod at intervals to enable them to slide individually along the cable at the push of a fingertip.
PLIOSNAP+® markers fit perfectly and securely to the cable without damaging the insulation.
Can be slipped easily along cables which are very close to each other, thanks to their assembly into the axis of the cable.
Available in the form of 3 kits covering cable diameters 1.9 mm → 4.5 mm. Each kit contains 18 rods with different symbols:  0; 1; 2; 3; 4; 5; 6; 7; 8; 9; +; -; E; R; S; T; L and N (black on a white background).

Stock information temporarily unavailable.

BD 15.477

BD 15.477 1 Kit (Exc. Vat)

BD 17.025

BD 17.025 1 Kit (inc. VAT)

SES Sterling PLIOSNAP+ Clip On Cable Markers, White, Pre-printed ""-, +, 0 → 9, E, L, N, R, S, T"", 1.9 →

BD 15.477

BD 15.477 1 Kit (Exc. Vat)

BD 17.025

BD 17.025 1 Kit (inc. VAT)

SES Sterling PLIOSNAP+ Clip On Cable Markers, White, Pre-printed ""-, +, 0 → 9, E, L, N, R, S, T"", 1.9 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 15.477
15 - 49BD 14.696
50+BD 14.366

Technical Document

Specifications

Affixing Method

Clip On

Legend

-, +, 0 → 9, E, L, N, R, S, T

Minimum Cable Diameter

1.9mm

Maximum Cable Diameter

2.6mm

Colour

White

Quantity

540

Printable

No

Material

Polyoxymethylene

Fire Behaviour

Self-extinguishing

Series

PLIOSNAP+

Cable Diameter Range

1.9 → 2.6mm

Kit Includes

Cable Markers on Wands

Country of Origin

France

Product details

PLIOSNAP+® system clip-on cable markers

Jumper markers placed on a rod at intervals to enable them to slide individually along the cable at the push of a fingertip.
PLIOSNAP+® markers fit perfectly and securely to the cable without damaging the insulation.
Can be slipped easily along cables which are very close to each other, thanks to their assembly into the axis of the cable.
Available in the form of 3 kits covering cable diameters 1.9 mm → 4.5 mm. Each kit contains 18 rods with different symbols:  0; 1; 2; 3; 4; 5; 6; 7; 8; 9; +; -; E; R; S; T; L and N (black on a white background).