Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SES Sterling Flexible Conduit, 50mm Nominal Diameter, PVC, Grey

RS Stock No.: 161-3679Brand: SES SterlingManufacturers Part No.: 07400037013
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

50mm

Material

PVC

Conduit Type

Flexible

Series

Electroflex

Outer Diameter

46.4mm

Colour

Grey

Interior Diameter

40mm

Length

30m

IP Rating

IP65

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Standards Met

UL 94 V-0

Country of Origin

Italy

Product details

Sealed flexible sheaths

These sheaths have a smooth internal surface to facilitate cable feeding, for time-saving installation.
These sheaths are highly flexible and can be bent their entire diameter without being pinched or going out-of-round. An impacat-resistant spiral offers crush resistance to 45 kg over a 50 mm length.

You may be interested in
Stock information temporarily unavailable.

BD 269.445

BD 8.982 Each (Exc. Vat)

BD 296.389

BD 9.880 Each (inc. VAT)

SES Sterling Flexible Conduit, 50mm Nominal Diameter, PVC, Grey

BD 269.445

BD 8.982 Each (Exc. Vat)

BD 296.389

BD 9.880 Each (inc. VAT)

SES Sterling Flexible Conduit, 50mm Nominal Diameter, PVC, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Diameter

50mm

Material

PVC

Conduit Type

Flexible

Series

Electroflex

Outer Diameter

46.4mm

Colour

Grey

Interior Diameter

40mm

Length

30m

IP Rating

IP65

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Standards Met

UL 94 V-0

Country of Origin

Italy

Product details

Sealed flexible sheaths

These sheaths have a smooth internal surface to facilitate cable feeding, for time-saving installation.
These sheaths are highly flexible and can be bent their entire diameter without being pinched or going out-of-round. An impacat-resistant spiral offers crush resistance to 45 kg over a 50 mm length.

You may be interested in