Technical Document
Specifications
Brand
SES SterlingWidth
60 mm
Depth
60mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Country of Origin
France
You may be interested in
SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, PVCBrand: SES Sterling
BD 20.577Each (In a Pack of 12) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
SES Sterling Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, PVC
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
SES Sterling Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, PVC
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, PVCBrand: SES Sterling
BD 20.577Each (In a Pack of 12) (Exc. Vat)
Technical Document
Specifications
Brand
SES SterlingWidth
60 mm
Depth
60mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Country of Origin
France
You may be interested in
SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, PVCBrand: SES Sterling
BD 20.577Each (In a Pack of 12) (Exc. Vat)