Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SES Sterling, Nickel Plated Brass Lock Nut, PG11

RS Stock No.: 129-4616Brand: SES SterlingManufacturers Part No.: A8011
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Thread Size

PG11

Material

Brass

Finish

Nickel Plated

PRICED TO CLEAR

Yes

Country of Origin

Switzerland

Product details

Hexagonal locknuts

For fitting of all types of grommets and cable glands onto panels or partitions.
Their hexagonal shape allows them to be tightened using a standard spanner.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

SES Sterling, Nickel Plated Brass Lock Nut, PG11

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

SES Sterling, Nickel Plated Brass Lock Nut, PG11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

PG11

Material

Brass

Finish

Nickel Plated

PRICED TO CLEAR

Yes

Country of Origin

Switzerland

Product details

Hexagonal locknuts

For fitting of all types of grommets and cable glands onto panels or partitions.
Their hexagonal shape allows them to be tightened using a standard spanner.