Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SES Cable Tie, 85mm x 2.4 mm, Natural Nylon, Pk-1000

RS Stock No.: 137-1066Brand: SESManufacturers Part No.: 01860010018
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

SES

Length

85mm

Width

2.4 mm

Colour

Natural

Material

Nylon 66

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

SL

Maximum Bundle Diameter

16mm

Country of Origin

Netherlands

You may be interested in
RS PRO Cable Tie, 100mm x 2.5 mm, Black Nylon, Pk-1000
BD 12.0951 Bag of 1000 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SES Cable Tie, 85mm x 2.4 mm, Natural Nylon, Pk-1000

P.O.A.

SES Cable Tie, 85mm x 2.4 mm, Natural Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable Tie, 100mm x 2.5 mm, Black Nylon, Pk-1000
BD 12.0951 Bag of 1000 (Exc. Vat)

Technical Document

Specifications

Brand

SES

Length

85mm

Width

2.4 mm

Colour

Natural

Material

Nylon 66

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

SL

Maximum Bundle Diameter

16mm

Country of Origin

Netherlands

You may be interested in
RS PRO Cable Tie, 100mm x 2.5 mm, Black Nylon, Pk-1000
BD 12.0951 Bag of 1000 (Exc. Vat)