Technical Document
Specifications
Brand
SESWidth
30 mm
Depth
42mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Series
GF-A6/4
Country of Origin
France
You may be interested in
SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W25 mm x D40mm, L2m, PVCBrand: SES Sterling
BD 10.430Each (In a Pack of 24) (Exc. Vat)
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
SES Sterling GF-A6/4 Grey Slotted Panel Trunking - Open Slot, W30 mm x D42mm, L2m, PVC
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
SES Sterling GF-A6/4 Grey Slotted Panel Trunking - Open Slot, W30 mm x D42mm, L2m, PVC
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
You may be interested in
SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W25 mm x D40mm, L2m, PVCBrand: SES Sterling
BD 10.430Each (In a Pack of 24) (Exc. Vat)
Technical Document
Specifications
Brand
SESWidth
30 mm
Depth
42mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Series
GF-A6/4
Country of Origin
France
You may be interested in
SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W25 mm x D40mm, L2m, PVCBrand: SES Sterling
BD 10.430Each (In a Pack of 24) (Exc. Vat)