Technical Document
Specifications
Brand
SferacoConnection
3/4 in BSP
Maximum Working Pressure
16 bar
Body Material
Brass
Connection Size
3/4in
Thread Standard or Connection Type
BSP Female
Country of Origin
Italy
Product details
Valves with Brass Opercula
- Valves with PN 10 and PN 16 brass opercula for running fluids
- Series 101: female-female valves PS 10 bars
- Series 102: female-female valves PS 16 bars
Gate, Stop & Check Valves
High quality brass valves
BD 8.828
BD 8.828 Each (Exc. Vat)
BD 9.711
BD 9.711 Each (inc. VAT)
1
BD 8.828
BD 8.828 Each (Exc. Vat)
BD 9.711
BD 9.711 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.828 |
5 - 9 | BD 8.723 |
10+ | BD 8.596 |
Technical Document
Specifications
Brand
SferacoConnection
3/4 in BSP
Maximum Working Pressure
16 bar
Body Material
Brass
Connection Size
3/4in
Thread Standard or Connection Type
BSP Female
Country of Origin
Italy
Product details
Valves with Brass Opercula
- Valves with PN 10 and PN 16 brass opercula for running fluids
- Series 101: female-female valves PS 10 bars
- Series 102: female-female valves PS 16 bars
Gate, Stop & Check Valves
High quality brass valves