Technical Document
Specifications
Brand
SferacoConnection
2 1/2 in
Maximum Working Pressure
16 bar
Handle Height from Center
175mm
Body Material
Brass
Connection Size
2 1/2in
Country of Origin
Italy
BD 43.522
BD 43.522 Each (Exc. Vat)
BD 47.874
BD 47.874 Each (inc. VAT)
Sferaco Gate Valve 102010, 2 1/2in
1
BD 43.522
BD 43.522 Each (Exc. Vat)
BD 47.874
BD 47.874 Each (inc. VAT)
Sferaco Gate Valve 102010, 2 1/2in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SferacoConnection
2 1/2 in
Maximum Working Pressure
16 bar
Handle Height from Center
175mm
Body Material
Brass
Connection Size
2 1/2in
Country of Origin
Italy