Technical Document
Specifications
Brand
SferacoMaximum Pressure Measurement
6bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
Pressure Gauge Type
Dial
Country of Origin
Italy
Product details
Industrial manometers Ø 63 mm
Glycerine bath pressure gauges in stainless steel casing.
Polycarbonate glass.
Ø 63 mm, 1/4 in. connection, graduation in bars.
BD 13.222
BD 13.222 Each (Exc. Vat)
BD 14.544
BD 14.544 Each (inc. VAT)
Calibration type
No Calibration
1
BD 13.222
BD 13.222 Each (Exc. Vat)
BD 14.544
BD 14.544 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 13.222 |
5 - 9 | BD 13.024 |
10+ | BD 12.810 |
Technical Document
Specifications
Brand
SferacoMaximum Pressure Measurement
6bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
Pressure Gauge Type
Dial
Country of Origin
Italy
Product details
Industrial manometers Ø 63 mm
Glycerine bath pressure gauges in stainless steel casing.
Polycarbonate glass.
Ø 63 mm, 1/4 in. connection, graduation in bars.