Technical Document
Specifications
Brand
SferacoControl Type
Lever
Body Material
Brush Plated Brass
Maximum Working Pressure
16 bar
Component Type
Bib Tap
Thread Size
1/2in
Thread Standard
BSP
Hose Inner Diameter
3/4in
Product details
Sferaco Brass Hose Union Tap with Lever Handle
This Sferaco garden tap features a quarter turn handle. Constructed from Brass with a flat red handle. Inlet and outlet connections are " (10 mm).
Features and Benefits
Brass construction
Control the flow of water
Strong and reliable fitting
"" (10 mm) connections
BD 6.567
BD 6.567 Each (Exc. Vat)
BD 7.224
BD 7.224 Each (inc. VAT)
1
BD 6.567
BD 6.567 Each (Exc. Vat)
BD 7.224
BD 7.224 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SferacoControl Type
Lever
Body Material
Brush Plated Brass
Maximum Working Pressure
16 bar
Component Type
Bib Tap
Thread Size
1/2in
Thread Standard
BSP
Hose Inner Diameter
3/4in
Product details
Sferaco Brass Hose Union Tap with Lever Handle
This Sferaco garden tap features a quarter turn handle. Constructed from Brass with a flat red handle. Inlet and outlet connections are " (10 mm).
Features and Benefits
Brass construction
Control the flow of water
Strong and reliable fitting
"" (10 mm) connections