GP1A57HRJ00F Sharp, Through Hole Reflective Optical Sensor, Transistor Output, OPIC package

RS Stock No.: 178-5030Brand: SharpManufacturers Part No.: GP1A57HRJ00F
brand-logo
View all in Reflective Optical Sensors

Technical Document

Specifications

Brand

Sharp

Output Device

Transistor

Typical Rise Time

0.5µs

Typical Fall Time

0.5µs

Number of Channels

1

Number of Pins

5

Mounting Type

Through Hole

Package Type

OPIC

Dimensions

18.6 x 15.2 x 5mm

Height

5mm

Length

18.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Width

15.2mm

Operating Temperature Range

-25 → +85°C

Product details

Slotted Optical Switch, Logic Output

Slotted Optical Switches, Sharp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 103.400

BD 1.034 Each (In a Bag of 100) (Exc. Vat)

BD 113.740

BD 1.137 Each (In a Bag of 100) (inc. VAT)

GP1A57HRJ00F Sharp, Through Hole Reflective Optical Sensor, Transistor Output, OPIC package

BD 103.400

BD 1.034 Each (In a Bag of 100) (Exc. Vat)

BD 113.740

BD 1.137 Each (In a Bag of 100) (inc. VAT)

GP1A57HRJ00F Sharp, Through Hole Reflective Optical Sensor, Transistor Output, OPIC package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Sharp

Output Device

Transistor

Typical Rise Time

0.5µs

Typical Fall Time

0.5µs

Number of Channels

1

Number of Pins

5

Mounting Type

Through Hole

Package Type

OPIC

Dimensions

18.6 x 15.2 x 5mm

Height

5mm

Length

18.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Width

15.2mm

Operating Temperature Range

-25 → +85°C

Product details

Slotted Optical Switch, Logic Output

Slotted Optical Switches, Sharp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more