Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GP1S093HCZ0F Sharp, Through Hole Slotted Optical Switch, Phototransistor Output

RS Stock No.: 178-5031Brand: SharpManufacturers Part No.: GP1S093HCZ0F
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Sharp

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

50µs

Typical Fall Time

50µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

2.6 x 4.5 x 2.9mm

Height

2.9mm

Length

2.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

2mm

Width

4.5mm

Operating Temperature Range

-25 → +85°C

Product details

Slotted Optical Switch, Phototransistor Output

Vertical Slit for alternate motion detection
Positioning Pin to prevent misalignment
General purpose detection of object presence or motion

Slotted Optical Switches, Sharp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 16.500

BD 0.165 Each (In a Tube of 100) (Exc. Vat)

BD 18.150

BD 0.181 Each (In a Tube of 100) (inc. VAT)

GP1S093HCZ0F Sharp, Through Hole Slotted Optical Switch, Phototransistor Output

BD 16.500

BD 0.165 Each (In a Tube of 100) (Exc. Vat)

BD 18.150

BD 0.181 Each (In a Tube of 100) (inc. VAT)

GP1S093HCZ0F Sharp, Through Hole Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Sharp

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

50µs

Typical Fall Time

50µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

2.6 x 4.5 x 2.9mm

Height

2.9mm

Length

2.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

2mm

Width

4.5mm

Operating Temperature Range

-25 → +85°C

Product details

Slotted Optical Switch, Phototransistor Output

Vertical Slit for alternate motion detection
Positioning Pin to prevent misalignment
General purpose detection of object presence or motion

Slotted Optical Switches, Sharp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in