GP2Y0A41SK0F Sharp, Reflective Optical Sensor

RS Stock No.: 666-6568Brand: SharpManufacturers Part No.: GP2Y0A41SK0F
brand-logo
View all in Reflective Optical Sensors

Technical Document

Specifications

Brand

Sharp

Peak Sensor Distance

300mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Country of Origin

China

Product details

Distance Measuring Sensors, Sharp

A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.

Analogue output types produce an output voltage related to distance
Digital output types switch at a specified target distance
Insensitive to the colour of target objects
No additional external control circuits are required

Distance Measuring Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.724

BD 4.724 Each (Exc. Vat)

BD 5.196

BD 5.196 Each (inc. VAT)

GP2Y0A41SK0F Sharp, Reflective Optical Sensor
Select packaging type

BD 4.724

BD 4.724 Each (Exc. Vat)

BD 5.196

BD 5.196 Each (inc. VAT)

GP2Y0A41SK0F Sharp, Reflective Optical Sensor
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.724
5 - 9BD 4.560
10 - 24BD 4.400
25 - 49BD 3.795
50+BD 3.756

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Sharp

Peak Sensor Distance

300mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Country of Origin

China

Product details

Distance Measuring Sensors, Sharp

A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.

Analogue output types produce an output voltage related to distance
Digital output types switch at a specified target distance
Insensitive to the colour of target objects
No additional external control circuits are required

Distance Measuring Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more