Technical Document
Specifications
Brand
SharpDetection Range
0 → 600 μg/m³
Output Type
Light
Terminal Type
Solder
Light Source
Infrared
Supply Voltage
5 V
Length
46mm
Width
34mm
Dimensions
46 x 34 x 17.6 mm
Maximum Operating Temperature
+65°C
Standards Met
SJ/T 11363-2006
Depth
17.6mm
Minimum Operating Temperature
-10°C
Mounting Type
Surface Mount
BD 209.550
BD 4.191 Each (In a Tray of 50) (Exc. Vat)
BD 230.505
BD 4.610 Each (In a Tray of 50) (inc. VAT)
50
BD 209.550
BD 4.191 Each (In a Tray of 50) (Exc. Vat)
BD 230.505
BD 4.610 Each (In a Tray of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SharpDetection Range
0 → 600 μg/m³
Output Type
Light
Terminal Type
Solder
Light Source
Infrared
Supply Voltage
5 V
Length
46mm
Width
34mm
Dimensions
46 x 34 x 17.6 mm
Maximum Operating Temperature
+65°C
Standards Met
SJ/T 11363-2006
Depth
17.6mm
Minimum Operating Temperature
-10°C
Mounting Type
Surface Mount