Sharp, IS485E Photodetector Amplifier Unit, Through Hole

RS Stock No.: 315-214Brand: SharpManufacturers Part No.: IS485E
brand-logo
View all in Photodiodes

Technical Document

Specifications

Brand

Sharp

Wavelength of Peak Sensitivity

900nm

Amplifier Function

Yes

Mounting Type

Through Hole

Number of Pins

3

Typical Fall Time

0.05µs

Length

3mm

Width

2.8mm

Height

4mm

Series

IS

Typical Rise Time

0.1µs

Product details

IS485/IS486 Series OPIC Light Detectors

The IS485 and IS486 series, from Sharp, are OPIC light detectors with a built-in amplifier. They also have a built-in schmitt trigger circuit. They come in a side looking compact package with through-hole mounting. Suitable applications include copiers, printers and automatic vending machines.

Features of the IS485 and IS486 OPIC light detectors:
Side looking (SL)
Compact package
High sensitivity
Operating supply voltage: 4.5 to 17 V

IR Photodiodes, Sharp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 0.484

BD 0.484 Each (Exc. Vat)

BD 0.532

BD 0.532 Each (inc. VAT)

Sharp, IS485E Photodetector Amplifier Unit, Through Hole

BD 0.484

BD 0.484 Each (Exc. Vat)

BD 0.532

BD 0.532 Each (inc. VAT)

Sharp, IS485E Photodetector Amplifier Unit, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 0.484
10 - 49BD 0.319
50 - 99BD 0.314
100 - 249BD 0.308
250+BD 0.302

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Sharp

Wavelength of Peak Sensitivity

900nm

Amplifier Function

Yes

Mounting Type

Through Hole

Number of Pins

3

Typical Fall Time

0.05µs

Length

3mm

Width

2.8mm

Height

4mm

Series

IS

Typical Rise Time

0.1µs

Product details

IS485/IS486 Series OPIC Light Detectors

The IS485 and IS486 series, from Sharp, are OPIC light detectors with a built-in amplifier. They also have a built-in schmitt trigger circuit. They come in a side looking compact package with through-hole mounting. Suitable applications include copiers, printers and automatic vending machines.

Features of the IS485 and IS486 OPIC light detectors:
Side looking (SL)
Compact package
High sensitivity
Operating supply voltage: 4.5 to 17 V

IR Photodiodes, Sharp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in