Technical Document
Specifications
Brand
SharpOutput Device
Transistor
Maximum Forward Voltage
1.4V
Maximum Input Current
50 mA
Isolation Voltage
3.75 kV
Series
PC
Product details
Transistor Output - Bipolar, Sharp
Optocouplers, Sharp
BD 5.720
BD 0.143 Each (In a Pack of 40) (Exc. Vat)
BD 6.292
BD 0.157 Each (In a Pack of 40) (inc. VAT)
Standard
40
BD 5.720
BD 0.143 Each (In a Pack of 40) (Exc. Vat)
BD 6.292
BD 0.157 Each (In a Pack of 40) (inc. VAT)
Standard
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
40 - 160 | BD 0.143 | BD 5.720 |
200 - 560 | BD 0.110 | BD 4.400 |
600 - 1760 | BD 0.099 | BD 3.960 |
1800 - 2960 | BD 0.077 | BD 3.080 |
3000+ | BD 0.066 | BD 2.640 |
Technical Document
Specifications
Brand
SharpOutput Device
Transistor
Maximum Forward Voltage
1.4V
Maximum Input Current
50 mA
Isolation Voltage
3.75 kV
Series
PC
Product details