Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sharp, PC357N2TJ00F DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

RS Stock No.: 315-270Brand: SharpManufacturers Part No.: PC357N2TJ00F
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Sharp

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

3.75 kV ac

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50 %

Country of Origin

Indonesia

You may be interested in
Sharp, PC357N2J000F Transistor Output Optocoupler
BD 0.157Each (In a Pack of 40) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Sharp, PC357N2TJ00F DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

P.O.A.

Sharp, PC357N2TJ00F DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sharp, PC357N2J000F Transistor Output Optocoupler
BD 0.157Each (In a Pack of 40) (Exc. Vat)

Technical Document

Specifications

Brand

Sharp

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

3.75 kV ac

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50 %

Country of Origin

Indonesia

You may be interested in
Sharp, PC357N2J000F Transistor Output Optocoupler
BD 0.157Each (In a Pack of 40) (Exc. Vat)