Technical Document
Specifications
Brand
SharpOutput Device
Transistor
Maximum Forward Voltage
1.4V
Maximum Input Current
50 mA
Isolation Voltage
3.75 kV
Series
PC
Product details
Transistor Output - Bipolar, Sharp
Optocouplers, Sharp
You may be interested in
Vishay, TCMT1109 DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-FlatBrand: Vishay
BD 0.224Each (In a Pack of 10) (Exc. Vat)
BD 5.720
BD 0.143 Each (In a Pack of 40) (Exc. Vat)
BD 6.292
BD 0.157 Each (In a Pack of 40) (inc. VAT)
Sharp, PC357N3J000F Transistor Output Optocoupler
Select packaging type
Standard
40
BD 5.720
BD 0.143 Each (In a Pack of 40) (Exc. Vat)
BD 6.292
BD 0.157 Each (In a Pack of 40) (inc. VAT)
Sharp, PC357N3J000F Transistor Output Optocoupler
Stock information temporarily unavailable.
Select packaging type
Standard
40
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
40 - 160 | BD 0.143 | BD 5.720 |
200 - 960 | BD 0.110 | BD 4.400 |
1000 - 1960 | BD 0.077 | BD 3.080 |
2000 - 2960 | BD 0.072 | BD 2.860 |
3000+ | BD 0.066 | BD 2.640 |
You may be interested in
Vishay, TCMT1109 DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-FlatBrand: Vishay
BD 0.224Each (In a Pack of 10) (Exc. Vat)
Technical Document
Specifications
Brand
SharpOutput Device
Transistor
Maximum Forward Voltage
1.4V
Maximum Input Current
50 mA
Isolation Voltage
3.75 kV
Series
PC
Product details
Transistor Output - Bipolar, Sharp
Optocouplers, Sharp
You may be interested in
Vishay, TCMT1109 DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-FlatBrand: Vishay
BD 0.224Each (In a Pack of 10) (Exc. Vat)