Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SHOT 16 W Circular Ceiling Light, Cool White W 85 mm

RS Stock No.: 249-6470Brand: SHOTManufacturers Part No.: GIADA15KS
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Brand

SHOT

Lamp Type

High Resistance Ceiling Light

Luminosity

2400 lm

Width

85 mm

Depth

85 mm

Lamp Shape

Circular

Colour Tone

Cool White

Colour Temperature

3000 K, 4000K

Wattage

16 W

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

BD 48.620

BD 48.620 Each (Exc. Vat)

BD 53.482

BD 53.482 Each (inc. VAT)

SHOT 16 W Circular Ceiling Light, Cool White W 85 mm

BD 48.620

BD 48.620 Each (Exc. Vat)

BD 53.482

BD 53.482 Each (inc. VAT)

SHOT 16 W Circular Ceiling Light, Cool White W 85 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SHOT

Lamp Type

High Resistance Ceiling Light

Luminosity

2400 lm

Width

85 mm

Depth

85 mm

Lamp Shape

Circular

Colour Tone

Cool White

Colour Temperature

3000 K, 4000K

Wattage

16 W

IP Rating

IP65

Country of Origin

China