SHOT 18 W LED Batten Light, 220 → 240 V LED Module, 1 Lamp, 78 mm Long, IP65

RS Stock No.: 223-4469Brand: SHOTManufacturers Part No.: LD2WPF183
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

SHOT

Type

LED Module

Batten Type

Single

Length

78 mm

Width

78 mm

Depth

80 mm

Wattage

18 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Life Hours

15 000h

Voltage Rating

220 → 240 V

IP Rating

IP65

EU Energy Efficiency Rating

D

Country of Origin

China

Stock information temporarily unavailable.

BD 29.832

BD 29.832 Each (Exc. Vat)

BD 32.815

BD 32.815 Each (inc. VAT)

SHOT 18 W LED Batten Light, 220 → 240 V LED Module, 1 Lamp, 78 mm Long, IP65

BD 29.832

BD 29.832 Each (Exc. Vat)

BD 32.815

BD 32.815 Each (inc. VAT)

SHOT 18 W LED Batten Light, 220 → 240 V LED Module, 1 Lamp, 78 mm Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SHOT

Type

LED Module

Batten Type

Single

Length

78 mm

Width

78 mm

Depth

80 mm

Wattage

18 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Life Hours

15 000h

Voltage Rating

220 → 240 V

IP Rating

IP65

EU Energy Efficiency Rating

D

Country of Origin

China