Technical Document
Specifications
Brand
SHOTBatten Type
Single
Type
LED Module
Length
650 mm
Width
78 mm
Depth
80 mm
Wattage
18 W
Lamp Type
LED
Life Hours
50 000h
Colour Temperature
4000K
Voltage Rating
240 V
IP Rating
IP65
Sensor
PIR
Country of Origin
China
Stock information temporarily unavailable.
BD 44.352
BD 44.352 Each (Exc. Vat)
BD 48.787
BD 48.787 Each (inc. VAT)
SHOT 18 W LED Batten Light, 240 V LED Module, 650 mm Long, IP65
1
BD 44.352
BD 44.352 Each (Exc. Vat)
BD 48.787
BD 48.787 Each (inc. VAT)
SHOT 18 W LED Batten Light, 240 V LED Module, 650 mm Long, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SHOTBatten Type
Single
Type
LED Module
Length
650 mm
Width
78 mm
Depth
80 mm
Wattage
18 W
Lamp Type
LED
Life Hours
50 000h
Colour Temperature
4000K
Voltage Rating
240 V
IP Rating
IP65
Sensor
PIR
Country of Origin
China