SHOT 38 W Rectangular LED Panel Light, Neutral White, L 1.2 m W 300 mm

RS Stock No.: 223-4481Brand: SHOTManufacturers Part No.: LD3PAN3853B
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Brand

SHOT

Lamp Type

LED

Length

1.2 m

Luminosity

3800 lm

Width

300 mm

Depth

10 mm

Lamp Shape

Rectangular

Colour Tone

Neutral White

Colour Temperature

4000K

Wattage

38 W

Voltage Rating

220 → 240 V ac

IP Rating

IP40

Country of Origin

China

Stock information temporarily unavailable.

BD 48.856

BD 48.856 Each (Exc. Vat)

BD 53.742

BD 53.742 Each (inc. VAT)

SHOT 38 W Rectangular LED Panel Light, Neutral White, L 1.2 m W 300 mm

BD 48.856

BD 48.856 Each (Exc. Vat)

BD 53.742

BD 53.742 Each (inc. VAT)

SHOT 38 W Rectangular LED Panel Light, Neutral White, L 1.2 m W 300 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SHOT

Lamp Type

LED

Length

1.2 m

Luminosity

3800 lm

Width

300 mm

Depth

10 mm

Lamp Shape

Rectangular

Colour Tone

Neutral White

Colour Temperature

4000K

Wattage

38 W

Voltage Rating

220 → 240 V ac

IP Rating

IP40

Country of Origin

China