Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SHOT 36 W Squared LED Panel Light, Cool White, L 595 mm W 595 mm

RS Stock No.: 270-0808Brand: SHOTManufacturers Part No.: LD4PAN3653V
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Brand

SHOT

Lamp Type

LED

Length

595 mm

Width

595 mm

Luminosity

3200 lm

Lamp Shape

Squared

Colour Tone

Cool White

Wattage

36 W

Country of Origin

China

Stock information temporarily unavailable.

BD 119.097

BD 119.097 Each (Exc. Vat)

BD 131.007

BD 131.007 Each (inc. VAT)

SHOT 36 W Squared LED Panel Light, Cool White, L 595 mm W 595 mm

BD 119.097

BD 119.097 Each (Exc. Vat)

BD 131.007

BD 131.007 Each (inc. VAT)

SHOT 36 W Squared LED Panel Light, Cool White, L 595 mm W 595 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SHOT

Lamp Type

LED

Length

595 mm

Width

595 mm

Luminosity

3200 lm

Lamp Shape

Squared

Colour Tone

Cool White

Wattage

36 W

Country of Origin

China