SHOT E27 LED Reflector Lamp 11 W(75W), 6500K, Daylight, Reflector shape

RS Stock No.: 223-4551Brand: SHOTManufacturers Part No.: SLD501251B
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

SHOT

Lamp Base

E27

Wattage

11 W

Colour Temperature

6500K

Lamp Type

LED Reflector Lamp

Incandescent Equivalent Wattage

75W

Dimmable

No

Lamp Shape

Reflector

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Tone

Daylight

Voltage Rating

230 V

Diameter

81mm

Life Hours

20 000h

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 5.016

BD 5.016 Each (Exc. Vat)

BD 5.518

BD 5.518 Each (inc. VAT)

SHOT E27 LED Reflector Lamp 11 W(75W), 6500K, Daylight, Reflector shape

BD 5.016

BD 5.016 Each (Exc. Vat)

BD 5.518

BD 5.518 Each (inc. VAT)

SHOT E27 LED Reflector Lamp 11 W(75W), 6500K, Daylight, Reflector shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SHOT

Lamp Base

E27

Wattage

11 W

Colour Temperature

6500K

Lamp Type

LED Reflector Lamp

Incandescent Equivalent Wattage

75W

Dimmable

No

Lamp Shape

Reflector

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Tone

Daylight

Voltage Rating

230 V

Diameter

81mm

Life Hours

20 000h

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China