Technical Document
Specifications
Brand
SHOTLength Metric
1000mm
Wattage
4 W
Lamp Size
S14S
Fluorescent Equivalent Wattage
77W
Lamp Base
S14s
Luminosity
1100 lm
Colour Temperature
2700K
Colour Tone
Warm White
Voltage Rating
230 V ac
Life Hours
20000h
Country of Origin
China
Stock information temporarily unavailable.
BD 16.880
BD 16.880 Each (Exc. Vat)
BD 18.568
BD 18.568 Each (inc. VAT)
SHOT 1100 lm 4 W LED Tube Light, S14S (1000mm)
1
BD 16.880
BD 16.880 Each (Exc. Vat)
BD 18.568
BD 18.568 Each (inc. VAT)
SHOT 1100 lm 4 W LED Tube Light, S14S (1000mm)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SHOTLength Metric
1000mm
Wattage
4 W
Lamp Size
S14S
Fluorescent Equivalent Wattage
77W
Lamp Base
S14s
Luminosity
1100 lm
Colour Temperature
2700K
Colour Tone
Warm White
Voltage Rating
230 V ac
Life Hours
20000h
Country of Origin
China