Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Showa 541 Grey HPPE Cut Resistant Work Gloves, Size 6, Polyurethane Coating

RS Stock No.: 275-5689Brand: ShowaManufacturers Part No.: SHO5411
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Showa

Glove Size

6

Primary Glove Application

Cut Resistant

Glove Material

HPPE

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

3

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

B

EN388 2016

4342B

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

541

Complies with EN 61340-5-1

No

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 8.211

BD 8.211 1 Pair (Exc. Vat)

BD 9.032

BD 9.032 1 Pair (inc. VAT)

Showa 541 Grey HPPE Cut Resistant Work Gloves, Size 6, Polyurethane Coating

BD 8.211

BD 8.211 1 Pair (Exc. Vat)

BD 9.032

BD 9.032 1 Pair (inc. VAT)

Showa 541 Grey HPPE Cut Resistant Work Gloves, Size 6, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Showa

Glove Size

6

Primary Glove Application

Cut Resistant

Glove Material

HPPE

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

3

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

B

EN388 2016

4342B

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

541

Complies with EN 61340-5-1

No

Country of Origin

Malaysia