Technical Document
Specifications
Brand
SIBMaterial
Fibreglass PA
Thread Size
M25
Colour
Grey
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+120°C
Country of Origin
France
Product details
ISO thread plastic locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
ISO thread.
BD 1.430
BD 0.143 Each (In a Box of 10) (Exc. Vat)
BD 1.573
BD 0.157 Each (In a Box of 10) (inc. VAT)
10
BD 1.430
BD 0.143 Each (In a Box of 10) (Exc. Vat)
BD 1.573
BD 0.157 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 140 | BD 0.143 | BD 1.430 |
150 - 490 | BD 0.138 | BD 1.375 |
500+ | BD 0.132 | BD 1.320 |
Technical Document
Specifications
Brand
SIBMaterial
Fibreglass PA
Thread Size
M25
Colour
Grey
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+120°C
Country of Origin
France
Product details
ISO thread plastic locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
ISO thread.