Technical Document
Specifications
Brand
SIBThread Size
M20
Maximum Cable Diameter
12mm
Minimum Cable Diameter
7mm
Material
PA 6
Colour
Grey
Series
WADI-TEC
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +120 °C
Country of Origin
France
Product details
SIB WADI TEC Plastic Cable Glands With ISO thread
A range of SIB WADI Tec grey PA 6 cable glands with a rating of IP68.
Features and Benefits
One piece gland
Sealed
ISO Thread
Tough
Supplied with
Lock Nut
Standards
EN 60423
BD 2.695
BD 2.695 1 Box of 5 (Exc. Vat)
BD 2.965
BD 2.965 1 Box of 5 (inc. VAT)
1
BD 2.695
BD 2.695 1 Box of 5 (Exc. Vat)
BD 2.965
BD 2.965 1 Box of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.695 |
5 - 9 | BD 2.596 |
10+ | BD 2.497 |
Technical Document
Specifications
Brand
SIBThread Size
M20
Maximum Cable Diameter
12mm
Minimum Cable Diameter
7mm
Material
PA 6
Colour
Grey
Series
WADI-TEC
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +120 °C
Country of Origin
France
Product details
SIB WADI TEC Plastic Cable Glands With ISO thread
A range of SIB WADI Tec grey PA 6 cable glands with a rating of IP68.
Features and Benefits
One piece gland
Sealed
ISO Thread
Tough
Supplied with
Lock Nut
Standards
EN 60423