Technical Document
Specifications
Brand
SIBACurrent Rating
6A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gR
Thread Size
E27
Breaking Capacity at Maximum Voltage Rating
50 kA
Body Material
Ceramic
Country of Origin
Germany
Product details
D (DIAZED) - Type gR
Low let through current
Low quenching time
Low quenching I²t value
Low excess voltage value
Low thermal load on fuse and holder
Breaking capacity 50kA at 500Vac
Suitable for 3-phase applications
Standards
VDE 0636 and DIN
BD 11.770
BD 2.354 Each (In a Pack of 5) (Exc. Vat)
BD 12.947
BD 2.589 Each (In a Pack of 5) (inc. VAT)
5
BD 11.770
BD 2.354 Each (In a Pack of 5) (Exc. Vat)
BD 12.947
BD 2.589 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 2.354 | BD 11.770 |
25 - 120 | BD 2.128 | BD 10.642 |
125 - 245 | BD 2.074 | BD 10.368 |
250 - 495 | BD 2.046 | BD 10.230 |
500+ | BD 2.018 | BD 10.092 |
Technical Document
Specifications
Brand
SIBACurrent Rating
6A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gR
Thread Size
E27
Breaking Capacity at Maximum Voltage Rating
50 kA
Body Material
Ceramic
Country of Origin
Germany
Product details
D (DIAZED) - Type gR
Low let through current
Low quenching time
Low quenching I²t value
Low excess voltage value
Low thermal load on fuse and holder
Breaking capacity 50kA at 500Vac
Suitable for 3-phase applications
Standards
VDE 0636 and DIN