Technical Document
Specifications
Brand
SIBACurrent Rating
500mA
Fuse Size
5 x 30mm
Fuse Speed
F
Voltage Rating
500V ac
Body Material
Glass
Series
171530
Country of Origin
Germany
Product details
Quick Acting (F) LBC - Glass Bodied 5 x 30
SIBA present a range of glass bodies cartridge fuses with nickel plated brass end caps. These quick acting cylindrical fuses are suitable for various applications, from automotive to electrical appliance.
BD 7.810
BD 0.781 Each (In a Pack of 10) (Exc. Vat)
BD 8.591
BD 0.859 Each (In a Pack of 10) (inc. VAT)
10
BD 7.810
BD 0.781 Each (In a Pack of 10) (Exc. Vat)
BD 8.591
BD 0.859 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.781 | BD 7.810 |
100 - 490 | BD 0.671 | BD 6.710 |
500 - 1490 | BD 0.605 | BD 6.050 |
1500 - 2490 | BD 0.578 | BD 5.775 |
2500+ | BD 0.556 | BD 5.555 |
Technical Document
Specifications
Brand
SIBACurrent Rating
500mA
Fuse Size
5 x 30mm
Fuse Speed
F
Voltage Rating
500V ac
Body Material
Glass
Series
171530
Country of Origin
Germany
Product details
Quick Acting (F) LBC - Glass Bodied 5 x 30
SIBA present a range of glass bodies cartridge fuses with nickel plated brass end caps. These quick acting cylindrical fuses are suitable for various applications, from automotive to electrical appliance.