Technical Document
Specifications
Brand
SIBACurrent Rating
125A
Fuse Size
NH00
Voltage Rating
500V ac
Fuse Standard
IEC 60269-2-1
Application Category
gG
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
78mm
Tag Type
Blade
Body Length
54mm
Tag Orientation
Centred
Body Width
29.5mm
Body Height
46mm
Series
NH
Fuse Dimensions
54 x 29.5 x 46mm
Country of Origin
Germany
Product details
HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Approvals
VDE; NEMKO; FIMKO
Standards
DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)

BD 14.553
BD 4.851 Each (In a Pack of 3) (Exc. Vat)
BD 16.008
BD 5.336 Each (In a Pack of 3) (inc. VAT)
3
BD 14.553
BD 4.851 Each (In a Pack of 3) (Exc. Vat)
BD 16.008
BD 5.336 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 27 | BD 4.851 | BD 14.553 |
30 - 147 | BD 4.279 | BD 12.836 |
150 - 297 | BD 3.848 | BD 11.545 |
300 - 747 | BD 3.554 | BD 10.663 |
750+ | BD 3.444 | BD 10.332 |

Technical Document
Specifications
Brand
SIBACurrent Rating
125A
Fuse Size
NH00
Voltage Rating
500V ac
Fuse Standard
IEC 60269-2-1
Application Category
gG
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
78mm
Tag Type
Blade
Body Length
54mm
Tag Orientation
Centred
Body Width
29.5mm
Body Height
46mm
Series
NH
Fuse Dimensions
54 x 29.5 x 46mm
Country of Origin
Germany
Product details
HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Approvals
VDE; NEMKO; FIMKO
Standards
DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)
