Technical Document
Specifications
Brand
SIBACurrent Rating
1A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
GZ
Country of Origin
Germany
Product details
SIBA Time Lag Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
BD 3.025
BD 0.302 Each (In a Pack of 10) (Exc. Vat)
BD 3.327
BD 0.332 Each (In a Pack of 10) (inc. VAT)
10
BD 3.025
BD 0.302 Each (In a Pack of 10) (Exc. Vat)
BD 3.327
BD 0.332 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.302 | BD 3.025 |
100 - 240 | BD 0.286 | BD 2.860 |
250 - 490 | BD 0.275 | BD 2.750 |
500 - 990 | BD 0.264 | BD 2.640 |
1000+ | BD 0.253 | BD 2.530 |
Technical Document
Specifications
Brand
SIBACurrent Rating
1A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
GZ
Country of Origin
Germany
Product details
SIBA Time Lag Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.