SIBA 2.5A T Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 783-3318Brand: SIBAManufacturers Part No.: 70-007-65/2.5A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

SIBA

Current Rating

2.5A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Series

GZ

Country of Origin

Germany

Product details

SIBA Time Lag Ceramic Fuses - 5x20mm

Reliable and versatile SIBA fuses for a range of requirements and applications.

You may be interested in
RS PRO 2.5A T Ceramic Cartridge Fuse, 5 x 20mm
BD 1.8081 Pack of 10 (Exc. Vat)
Stock information temporarily unavailable.

BD 3.025

BD 0.302 Each (In a Pack of 10) (Exc. Vat)

BD 3.327

BD 0.332 Each (In a Pack of 10) (inc. VAT)

SIBA 2.5A T Ceramic Cartridge Fuse, 5 x 20mm

BD 3.025

BD 0.302 Each (In a Pack of 10) (Exc. Vat)

BD 3.327

BD 0.332 Each (In a Pack of 10) (inc. VAT)

SIBA 2.5A T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.302BD 3.025
100 - 240BD 0.286BD 2.860
250 - 490BD 0.275BD 2.750
500 - 990BD 0.264BD 2.640
1000+BD 0.253BD 2.530
You may be interested in
RS PRO 2.5A T Ceramic Cartridge Fuse, 5 x 20mm
BD 1.8081 Pack of 10 (Exc. Vat)

Technical Document

Specifications

Brand

SIBA

Current Rating

2.5A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Series

GZ

Country of Origin

Germany

Product details

SIBA Time Lag Ceramic Fuses - 5x20mm

Reliable and versatile SIBA fuses for a range of requirements and applications.

You may be interested in
RS PRO 2.5A T Ceramic Cartridge Fuse, 5 x 20mm
BD 1.8081 Pack of 10 (Exc. Vat)