Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SIBA 4A M Ceramic Cartridge Fuse, 5 x 25mm

RS Stock No.: 267-3515Brand: SIBAManufacturers Part No.: 70-010-05/4A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

SIBA

Current Rating

4A

Fuse Size

5 x 25mm

Fuse Speed

M

Voltage Rating

250V ac

Body Material

Ceramic

Series

GZ

Country of Origin

Germany

Product details

Ceramic Bodied Fuses 5 x 25

Ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
SIBA 4A F Ceramic Cartridge Fuse, 5 x 25mm
BD 2.484Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 10.762

BD 2.152 Each (In a Pack of 5) (Exc. Vat)

BD 11.838

BD 2.367 Each (In a Pack of 5) (inc. VAT)

SIBA 4A M Ceramic Cartridge Fuse, 5 x 25mm

BD 10.762

BD 2.152 Each (In a Pack of 5) (Exc. Vat)

BD 11.838

BD 2.367 Each (In a Pack of 5) (inc. VAT)

SIBA 4A M Ceramic Cartridge Fuse, 5 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 2.152BD 10.762
50 - 245BD 1.937BD 9.686
250 - 495BD 1.838BD 9.188
500 - 1245BD 1.643BD 8.216
1250+BD 1.559BD 7.796
You may be interested in
SIBA 4A F Ceramic Cartridge Fuse, 5 x 25mm
BD 2.484Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

SIBA

Current Rating

4A

Fuse Size

5 x 25mm

Fuse Speed

M

Voltage Rating

250V ac

Body Material

Ceramic

Series

GZ

Country of Origin

Germany

Product details

Ceramic Bodied Fuses 5 x 25

Ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
SIBA 4A F Ceramic Cartridge Fuse, 5 x 25mm
BD 2.484Each (In a Pack of 5) (Exc. Vat)