SIBA 160A White Automotive Car Fuse, 80V dc

RS Stock No.: 161-1823Brand: SIBAManufacturers Part No.: 9005805.160
brand-logo
View all in Car Fuses

Technical Document

Specifications

Brand

SIBA

Current Rating

160A

Fuse Type

Automotive

Voltage Rating

80V dc

Colour

White

Length

31.8mm

Width

22mm

Height

10mm

Overall Dimensions

31.8 x 22 x 10mm

Series

SBS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 52.140

BD 2.607 Each (In a Box of 20) (Exc. Vat)

BD 57.354

BD 2.868 Each (In a Box of 20) (inc. VAT)

SIBA 160A White Automotive Car Fuse, 80V dc

BD 52.140

BD 2.607 Each (In a Box of 20) (Exc. Vat)

BD 57.354

BD 2.868 Each (In a Box of 20) (inc. VAT)

SIBA 160A White Automotive Car Fuse, 80V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
20 - 80BD 2.607BD 52.140
100 - 180BD 2.492BD 49.830
200+BD 2.233BD 44.660

Technical Document

Specifications

Brand

SIBA

Current Rating

160A

Fuse Type

Automotive

Voltage Rating

80V dc

Colour

White

Length

31.8mm

Width

22mm

Height

10mm

Overall Dimensions

31.8 x 22 x 10mm

Series

SBS

Country of Origin

Germany