Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sibille Combination Pliers, 250 mm Overall

RS Stock No.: 539-659Brand: SibilleManufacturers Part No.: MS4KRS-250
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Sibille

Cutting Capacity

Medium Hard Wire: 3.1 mm; Hard Wire: 2 mm; Copper and Aluminium Cable: 10 mm

Overall Length

250 mm

Material Cutting Capability

Medium Hard Wire; Hard Wire; Copper and Aluminium Cable

Country of Origin

France

Product details

Insulated Pliers

High quality ’Orange’ safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation materials used have excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids. To ensure visual safety should the insulation become damaged, the final coat is ’orange’ and preceding coats are ’white’. These tools are designed to help protect the user during live working, accidental contact or ’flashover’ when working on or adjacent to energised systems, and are guaranteed up to 1000V.

A selection of pliers suitable for use in a wide range of applications:

Standards

IEC 60900

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sibille Combination Pliers, 250 mm Overall

P.O.A.

Sibille Combination Pliers, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sibille

Cutting Capacity

Medium Hard Wire: 3.1 mm; Hard Wire: 2 mm; Copper and Aluminium Cable: 10 mm

Overall Length

250 mm

Material Cutting Capability

Medium Hard Wire; Hard Wire; Copper and Aluminium Cable

Country of Origin

France

Product details

Insulated Pliers

High quality ’Orange’ safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation materials used have excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids. To ensure visual safety should the insulation become damaged, the final coat is ’orange’ and preceding coats are ’white’. These tools are designed to help protect the user during live working, accidental contact or ’flashover’ when working on or adjacent to energised systems, and are guaranteed up to 1000V.

A selection of pliers suitable for use in a wide range of applications:

Standards

IEC 60900

You may be interested in