Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sibille Pack Of 10 End Caps Orange, 15mm

RS Stock No.: 248-9906Brand: SibilleManufacturers Part No.: TC43-N4 RS
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Brand

Sibille

Type

Pack Of 10 End Caps

Inside Diameter Primary

15mm

Inside Diameter Secondary

20mm

Adhesive Lined

No

Colour

Orange

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Standards Met

TST BT n°430

Country of Origin

France

You may be interested in
Penta End Cap Orange, Flexible Insulating Material, 15mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 52.965

BD 52.965 Each (Exc. Vat)

BD 58.261

BD 58.261 Each (inc. VAT)

Sibille Pack Of 10 End Caps Orange, 15mm

BD 52.965

BD 52.965 Each (Exc. Vat)

BD 58.261

BD 58.261 Each (inc. VAT)

Sibille Pack Of 10 End Caps Orange, 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Penta End Cap Orange, Flexible Insulating Material, 15mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Sibille

Type

Pack Of 10 End Caps

Inside Diameter Primary

15mm

Inside Diameter Secondary

20mm

Adhesive Lined

No

Colour

Orange

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Standards Met

TST BT n°430

Country of Origin

France

You may be interested in
Penta End Cap Orange, Flexible Insulating Material, 15mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)