Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sibille Thermal Insulating Sheet, 1m x 600mm x 3mm

RS Stock No.: 204-9730Brand: SibilleManufacturers Part No.: TTCL3 0,6X1
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Brand

Sibille

Length

1m

Width

600mm

Thickness

3mm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 77.122

BD 77.122 Each (Exc. Vat)

BD 84.834

BD 84.834 Each (inc. VAT)

Sibille Thermal Insulating Sheet, 1m x 600mm x 3mm

BD 77.122

BD 77.122 Each (Exc. Vat)

BD 84.834

BD 84.834 Each (inc. VAT)

Sibille Thermal Insulating Sheet, 1m x 600mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sibille

Length

1m

Width

600mm

Thickness

3mm

Country of Origin

France

You may be interested in