Technical Document
Specifications
Brand
SickDetection Range
1.5 m
Sensor Principle
Photoelectric Retro-Reflective Sensor
Beam Separation
12.5mm
Component Type
Photoelectric Retro-Reflective Sensor
Light Source
LED
Length
106mm
Width
62mm
Depth
46.6mm
Series
WLG12
IP Rating
IP67
Country of Origin
Hungary
BD 446.485
BD 446.485 Each (Exc. Vat)
BD 491.133
BD 491.133 Each (inc. VAT)
1
BD 446.485
BD 446.485 Each (Exc. Vat)
BD 491.133
BD 491.133 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDetection Range
1.5 m
Sensor Principle
Photoelectric Retro-Reflective Sensor
Beam Separation
12.5mm
Component Type
Photoelectric Retro-Reflective Sensor
Light Source
LED
Length
106mm
Width
62mm
Depth
46.6mm
Series
WLG12
IP Rating
IP67
Country of Origin
Hungary