SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.03 → 22 m Detection Range

RS Stock No.: 266-9326Brand: SICKManufacturers Part No.: 1019249
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.03 → 22 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

250V

Terminal Type

M16 Gland

Light Source

LED

IP Rating

IP67

Maximum Current

4 A

Response Time

0.5 ms

Series

WL34

Maximum Operating Temperature

+60°C

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Standards Met

CE, cUL

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 85.772

BD 85.772 Each (Exc. Vat)

BD 94.349

BD 94.349 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.03 → 22 m Detection Range

BD 85.772

BD 85.772 Each (Exc. Vat)

BD 94.349

BD 94.349 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.03 → 22 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.03 → 22 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

250V

Terminal Type

M16 Gland

Light Source

LED

IP Rating

IP67

Maximum Current

4 A

Response Time

0.5 ms

Series

WL34

Maximum Operating Temperature

+60°C

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Standards Met

CE, cUL

Country of Origin

Hungary